Part Details for 25WM3D0 by NTE Electronics Inc
Overview of 25WM3D0 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25WM3D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-25WM3D0-ND
|
DigiKey | RES CHAS MNT 3 OHM 1% 25W Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
52 In Stock |
|
$6.5900 / $7.9400 | Buy Now |
DISTI #
70721589
|
RS | RESISTOR 25 WATT ALUMINUM HOUSED POWER WIREWOUND CHASSIS MOUNT 3.0 OHM 1% AXIAL | NTE Electronics Inc. 25WM3D0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0900 / $7.4600 | RFQ |
Part Details for 25WM3D0
25WM3D0 CAD Models
25WM3D0 Part Data Attributes:
|
25WM3D0
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
25WM3D0
NTE Electronics Inc
25W 3.0 OHM 1%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.22 mm | |
Package Length | 27.43 mm | |
Package Style | Chassis Mount | |
Package Width | 26.97 mm | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 550 V |