Part Details for 25WXA1000MEFC12.5X16 by Rubycon Corporation
Overview of 25WXA1000MEFC12.5X16 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84664-001LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 5x16 Cable Connector Cover. | |
84664-002LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 5x16 Cable Connector Cover. |
Price & Stock for 25WXA1000MEFC12.5X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2232-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
327 In Stock |
|
$0.2726 / $0.9800 | Buy Now |
DISTI #
232-XA1000MEFC125X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.2540 / $0.8800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 25VDC - 12.5mm dia x 16mm - -55 to 105°C RoHS: Compliant |
409 In Stock |
|
$0.2110 / $0.6740 | Buy Now |
DISTI #
51688638
|
Verical | Cap Aluminum Lytic 1000uF 25V 20%( 12.5 X 16mm) Radial 5mm 670mA 2000h 105C Automotive Bulk Min Qty: 80 Package Multiple: 40 Date Code: 1931 | Americas - 400 |
|
$0.3783 / $0.8762 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 1000uF - 20% - 25VDC - 12.5mm dia x 16mm - -55 to 105°C RoHS: Compliant |
409 In Stock |
|
$0.2110 / $0.6740 | Buy Now |
Part Details for 25WXA1000MEFC12.5X16
25WXA1000MEFC12.5X16 CAD Models
25WXA1000MEFC12.5X16 Part Data Attributes
|
25WXA1000MEFC12.5X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25WXA1000MEFC12.5X16
Rubycon Corporation
CAP ALUM 1000UF 20% 25V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.25 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 670 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25WXA1000MEFC12.5X16
This table gives cross-reference parts and alternative options found for 25WXA1000MEFC12.5X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25WXA1000MEFC12.5X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-HS102M25V12.5X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | 25WXA1000MEFC12.5X16 vs NRE-HS102M25V12.5X16F3F |
NRE-HS102M25V12.5X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | 25WXA1000MEFC12.5X16 vs NRE-HS102M25V12.5X16SP7.5LSF |
25WXA1000MEFCG412.5X16 | CAP ALUM 1000UF 20% 25V RADIAL | Rubycon Corporation | 25WXA1000MEFC12.5X16 vs 25WXA1000MEFCG412.5X16 |
25WXA1000MEFCCC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25WXA1000MEFC12.5X16 vs 25WXA1000MEFCCC12.5X16 |
NRE-HS102M25V12.5X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | 25WXA1000MEFC12.5X16 vs NRE-HS102M25V12.5X16F1F |
25WXA1000MEFCCE12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25WXA1000MEFC12.5X16 vs 25WXA1000MEFCCE12.5X16 |
25WXA1000MEFCSG12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 25WXA1000MEFC12.5X16 vs 25WXA1000MEFCSG12.5X16 |
NRE-HS102M25V12.5X16TB15MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25WXA1000MEFC12.5X16 vs NRE-HS102M25V12.5X16TB15MMPF |
25WXA1000MEFCKC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25WXA1000MEFC12.5X16 vs 25WXA1000MEFCKC12.5X16 |
NRE-HS102M25V12.5X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | 25WXA1000MEFC12.5X16 vs NRE-HS102M25V12.5X16TBNF |