Part Details for 25YXF33MEFC5X11 by Rubycon Corporation
Overview of 25YXF33MEFC5X11 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25YXF33MEFC5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3721-ND
|
DigiKey | CAP ALUM 33UF 20% 25V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2745 In Stock |
|
$0.0561 / $0.2600 | Buy Now |
DISTI #
232-25YXF33MEFC5X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 33uF - 20% - 25VDC - 5mm dia x 11mm - -40 to 105°C RoHS: Compliant |
6047 In Stock |
|
$0.0568 / $0.0663 | Buy Now |
DISTI #
25YXF33MEFC5X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: 25YXF33MEFC5X11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 33uF - 20% - 25VDC - 5mm dia x 11mm - -40 to 105°C RoHS: Compliant |
6047 In Stock |
|
$0.0568 / $0.0663 | Buy Now |
Part Details for 25YXF33MEFC5X11
25YXF33MEFC5X11 CAD Models
25YXF33MEFC5X11 Part Data Attributes
|
25YXF33MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXF33MEFC5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00825 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 82.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25YXF33MEFC5X11
This table gives cross-reference parts and alternative options found for 25YXF33MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXF33MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXF33MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXF33MEFC5X11 vs 25YXF33MEFCCC5X11 |
25YXF33MKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXF33MEFC5X11 vs 25YXF33MKC5X11 |
MK1E336M05011TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 25YXF33MEFC5X11 vs MK1E336M05011TS |
MZ1E336M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 25YXF33MEFC5X11 vs MZ1E336M05011CS |
SH025M0033A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 25YXF33MEFC5X11 vs SH025M0033A2F-0511 |
ML1E336M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | 25YXF33MEFC5X11 vs ML1E336M05011FS |
25YXF33MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXF33MEFC5X11 vs 25YXF33MEFCCA5X11 |
25YXJ33MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 25YXF33MEFC5X11 vs 25YXJ33MCA5X11 |
ML1E336M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | 25YXF33MEFC5X11 vs ML1E336M05011TS |
NRE-FL330M25V5X11TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | 25YXF33MEFC5X11 vs NRE-FL330M25V5X11TBSTF |