Datasheets
25YXG1800M16X20 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF,

Part Details for 25YXG1800M16X20 by Rubycon Corporation

Overview of 25YXG1800M16X20 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 25YXG1800M16X20

25YXG1800M16X20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

25YXG1800M16X20 Part Data Attributes

25YXG1800M16X20 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
25YXG1800M16X20 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM
Length 20 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 2530 mA
Series YXG
Terminal Pitch 7.5 mm

Alternate Parts for 25YXG1800M16X20

This table gives cross-reference parts and alternative options found for 25YXG1800M16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXG1800M16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
25YXG1800MCC16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 25YXG1800M16X20 vs 25YXG1800MCC16X20
25YXH1800MCA16X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 25YXG1800M16X20 vs 25YXH1800MCA16X20
RJL-25V182MJ5#-F51 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, ELNA America Inc 25YXG1800M16X20 vs RJL-25V182MJ5#-F51
25YXH1800MEFCCC16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 25YXG1800M16X20 vs 25YXH1800MEFCCC16X20
25YXG1800MEFCCC16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 25YXG1800M16X20 vs 25YXG1800MEFCCC16X20
EKY-250EBC182ML20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 25YXG1800M16X20 vs EKY-250EBC182ML20S
SL025M1800B7F-1620 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF YAGEO Corporation 25YXG1800M16X20 vs SL025M1800B7F-1620
25ZL1800MCC16X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 25YXG1800M16X20 vs 25ZL1800MCC16X20
RJF-25V182MJ5#-G10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, ELNA America Inc 25YXG1800M16X20 vs RJF-25V182MJ5#-G10
UHD1E182MHD6CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, Nichicon Corporation 25YXG1800M16X20 vs UHD1E182MHD6CV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25YXG1800M16X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25YXG1800M16X20 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 25YXG1800M16X20 would you like to use for your alert(s)?
  • Please alert me when 25YXG1800M16X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25YXG1800M16X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25YXG1800M16X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25YXG1800M16X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25YXG1800M16X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25YXG1800M16X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: