Part Details for 25YXG820MEFC10X23 by Rubycon Corporation
Overview of 25YXG820MEFC10X23 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25YXG820MEFC10X23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25YXG820MEFC10X23-ND
|
DigiKey | CAP ALUM 820UF 20% 25V RADIAL TH Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2505 | Buy Now |
DISTI #
232-25YXG820MEFC10X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
LCSC | 820uF 25V 20% PluginD10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1263 |
|
$0.1025 / $0.1971 | Buy Now |
Part Details for 25YXG820MEFC10X23
25YXG820MEFC10X23 CAD Models
25YXG820MEFC10X23 Part Data Attributes
|
25YXG820MEFC10X23
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXG820MEFC10X23
Rubycon Corporation
CAP ALUM 820UF 20% 25V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.205 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 990 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25YXG820MEFC10X23
This table gives cross-reference parts and alternative options found for 25YXG820MEFC10X23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXG820MEFC10X23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXG820MCC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXG820MEFC10X23 vs 25YXG820MCC10X23 |
NRE-HL821M25V10X23SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | 25YXG820MEFC10X23 vs NRE-HL821M25V10X23SP7.5LLF |
25YXG820MEFCSG10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | 25YXG820MEFC10X23 vs 25YXG820MEFCSG10X23 |
25YXG820MRX10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | 25YXG820MEFC10X23 vs 25YXG820MRX10X23 |
25ZL820MEFCKC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXG820MEFC10X23 vs 25ZL820MEFCKC10X23 |
25ZL820MCA10X23 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXG820MEFC10X23 vs 25ZL820MCA10X23 |
25YXG820MEFCT810X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXG820MEFC10X23 vs 25YXG820MEFCT810X23 |
25YXG820M10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | 25YXG820MEFC10X23 vs 25YXG820M10X23 |
25ZL820MSG10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | 25YXG820MEFC10X23 vs 25ZL820MSG10X23 |
25ZL820MEFCT810X23 | CAP ALUM 820UF 20% 25V RADIAL | Rubycon Corporation | 25YXG820MEFC10X23 vs 25ZL820MEFCT810X23 |