Part Details for 25YXH470MEFCT810X16 by Rubycon Corporation
Overview of 25YXH470MEFCT810X16 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25YXH470MEFCT810X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25YXH470MEFCT810X16-ND
|
DigiKey | CAP ALUM 470UF 20% 25V RADIAL Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.2176 | Buy Now |
DISTI #
25YXH470MEFCT810X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 25 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: 25YXH470MEFCT810X16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 25YXH470MEFCT810X16
25YXH470MEFCT810X16 CAD Models
25YXH470MEFCT810X16 Part Data Attributes
|
25YXH470MEFCT810X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXH470MEFCT810X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1175 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 665.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25YXH470MEFCT810X16
This table gives cross-reference parts and alternative options found for 25YXH470MEFCT810X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXH470MEFCT810X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZLG470MCE10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXH470MEFCT810X16 vs 25ZLG470MCE10X16 |
25ZLG470MEFCCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXH470MEFCT810X16 vs 25ZLG470MEFCCE10X16 |
NRSK471M25V10X16F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25YXH470MEFCT810X16 vs NRSK471M25V10X16F |
WF1E477M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 25YXH470MEFCT810X16 vs WF1E477M10016CS |
25ZLG470MEFCT810X16 | CAP ALUM 470UF 20% 25V RADIAL | Rubycon Corporation | 25YXH470MEFCT810X16 vs 25ZLG470MEFCT810X16 |
MK1E477M10016SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 25YXH470MEFCT810X16 vs MK1E477M10016SS |
25ZLG470M10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXH470MEFCT810X16 vs 25ZLG470M10X16 |
25YXH470MCE10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 25YXH470MEFCT810X16 vs 25YXH470MCE10X16 |
EKY-250ERC471MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 25YXH470MEFCT810X16 vs EKY-250ERC471MJ16S |
MK1E477M10016QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 25YXH470MEFCT810X16 vs MK1E477M10016QR |