Part Details for 25YXJ1000MFFC10X20 by Rubycon Corporation
Overview of 25YXJ1000MFFC10X20 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25YXJ1000MFFC10X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1000uF 25V 46m��@100kHz ��20% 1.4A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 6350 |
|
$0.1097 / $0.2313 | Buy Now |
|
LCSC | 1000uF 25V 46m100kHz 20% 1.4A100kHz PluginD10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1950 |
|
$0.0954 / $0.2011 | Buy Now |
Part Details for 25YXJ1000MFFC10X20
25YXJ1000MFFC10X20 CAD Models
25YXJ1000MFFC10X20 Part Data Attributes:
|
25YXJ1000MFFC10X20
Rubycon Corporation
Buy Now
|
Compare Parts:
25YXJ1000MFFC10X20
Rubycon Corporation
|
Samacsys Manufacturer | Rubycon |