Part Details for 25YXJ4700M16X31.5 by Rubycon Corporation
Overview of 25YXJ4700M16X31.5 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25YXJ4700M16X31.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25YXJ4700M16X31.5-ND
|
DigiKey | CAP ALUM 4700UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
552 In Stock |
|
$0.7299 / $2.3100 | Buy Now |
DISTI #
232-25YXJ4700M16X315
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 417 |
|
$0.7780 / $2.1000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 4700uF - 20% - 25VDC - 16mm dia x 31.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.7530 / $2.4080 | Buy Now |
|
Bristol Electronics | 2021 |
|
RFQ | ||
|
Quest Components | 160 |
|
$1.0120 / $2.0240 | Buy Now | |
|
Ameya Holding Limited | CAP ALUM 4700UF 20% 25V RADIAL | 10-Authorized Distributor |
|
RFQ | |
DISTI #
SMC-25YXJ4700M16X31.5
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2021 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CAP ALUM 4700UF 20% 25V RADIAL | 675 |
|
$0.4093 / $0.7003 | Buy Now |
|
LCSC | 4700uF 25V 20% PluginD16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 675 |
|
$0.4177 / $0.7146 | Buy Now |
Part Details for 25YXJ4700M16X31.5
25YXJ4700M16X31.5 CAD Models
25YXJ4700M16X31.5 Part Data Attributes
|
25YXJ4700M16X31.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXJ4700M16X31.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.175 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2760 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25YXJ4700M16X31.5
This table gives cross-reference parts and alternative options found for 25YXJ4700M16X31.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXJ4700M16X31.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821A5478M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 25YXJ4700M16X31.5 vs B41821A5478M012 |
B41821A5478M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 25YXJ4700M16X31.5 vs B41821A5478M000 |
25YXJ4700MGC16X31.5 | CAP ALUM 4700UF 20% 25V RADIAL | Rubycon Corporation | 25YXJ4700M16X31.5 vs 25YXJ4700MGC16X31.5 |
B41821A5478M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 25YXJ4700M16X31.5 vs B41821A5478M002 |
25YXJ4700MCE16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXJ4700M16X31.5 vs 25YXJ4700MCE16X31.5 |
B41821A5478M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 25YXJ4700M16X31.5 vs B41821A5478M001 |
25YXJ4700MKC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXJ4700M16X31.5 vs 25YXJ4700MKC16X31.5 |
B41821A5478M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 25YXJ4700M16X31.5 vs B41821A5478M003 |
B41821A5478M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 25YXJ4700M16X31.5 vs B41821A5478M003 |
B41821A5478M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 25YXJ4700M16X31.5 vs B41821A5478M004 |