Part Details for 25YXM33MEFCT15X11 by Rubycon Corporation
Overview of 25YXM33MEFCT15X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25YXM33MEFCT15X11
25YXM33MEFCT15X11 CAD Models
25YXM33MEFCT15X11 Part Data Attributes
|
25YXM33MEFCT15X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXM33MEFCT15X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00825 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 130 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25YXM33MEFCT15X11
This table gives cross-reference parts and alternative options found for 25YXM33MEFCT15X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXM33MEFCT15X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRGB330M25V5X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25YXM33MEFCT15X11 vs NRGB330M25V5X11TBNF |
25YXM33MEFCKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXM33MEFCT15X11 vs 25YXM33MEFCKC5X11 |
NRGB330M25V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 25YXM33MEFCT15X11 vs NRGB330M25V5X11F1F |
LY1E336M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 25YXM33MEFCT15X11 vs LY1E336M05011FS |
NRGB330M25V5X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 25YXM33MEFCT15X11 vs NRGB330M25V5X11F2F |
NRGB330M25V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 25YXM33MEFCT15X11 vs NRGB330M25V5X11SP7.5LSF |
NRGB330M25V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25YXM33MEFCT15X11 vs NRGB330M25V5X11TBSTF |
25YXM33MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXM33MEFCT15X11 vs 25YXM33MEFCCC5X11 |
LY1E336M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 25YXM33MEFCT15X11 vs LY1E336M05011TS |
NRGB330M25V5X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 25YXM33MEFCT15X11 vs NRGB330M25V5X11F3F |