Part Details for 25ZLG680MEFCT810X20 by Rubycon Corporation
Overview of 25ZLG680MEFCT810X20 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25ZLG680MEFCT810X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25ZLG680MEFCT810X20-ND
|
DigiKey | CAP ALUM 680UF 20% 25V RADIAL Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2528 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
KEL21069
|
Rutronik | ZLG 680uF 25V 20% 10x20/5,0 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Stock DE - 500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1138 / $0.1475 | Buy Now |
Part Details for 25ZLG680MEFCT810X20
25ZLG680MEFCT810X20 CAD Models
25ZLG680MEFCT810X20 Part Data Attributes
|
25ZLG680MEFCT810X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLG680MEFCT810X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.51 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1199 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZLG680MEFCT810X20
This table gives cross-reference parts and alternative options found for 25ZLG680MEFCT810X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLG680MEFCT810X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZL680MEFCKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLG680MEFCT810X20 vs 25ZL680MEFCKC10X20 |
25ZLG680MEFCCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLG680MEFCT810X20 vs 25ZLG680MEFCCE10X20 |
8681LDM1020RTN011P | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25ZLG680MEFCT810X20 vs 8681LDM1020RTN011P |
1681LDM1020RTN911B | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25ZLG680MEFCT810X20 vs 1681LDM1020RTN911B |
EKY-250ERC681MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 25ZLG680MEFCT810X20 vs EKY-250ERC681MJ20S |
MK1E687M10020MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | 25ZLG680MEFCT810X20 vs MK1E687M10020MR |
2681LDM1020RTN411P | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25ZLG680MEFCT810X20 vs 2681LDM1020RTN411P |
1681LDM1020RTN5110 | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25ZLG680MEFCT810X20 vs 1681LDM1020RTN5110 |
2681LDM1020RTN311M | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25ZLG680MEFCT810X20 vs 2681LDM1020RTN311M |
2681LDM1020RTN511P | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25ZLG680MEFCT810X20 vs 2681LDM1020RTN511P |