Part Details for 25ZLH1000MEFCT810X23 by Rubycon Corporation
Overview of 25ZLH1000MEFCT810X23 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25ZLH1000MEFCT810X23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3730-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
7507 In Stock |
|
$0.1947 / $0.8300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 25V 20% (10 X 23mm) Radial 5mm 2250mA 10000h 105°C Ammo RoHS: Compliant |
15 In Stock |
|
$0.2170 / $0.2783 | Buy Now |
DISTI #
KEL18293
|
Rutronik | ZLH 1000uF 25V 20% 10x23/5,0 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Stock DE - 26500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1406 / $0.1822 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 25V 20% (10 X 23mm) Radial 5mm 2250mA 10000h 105°C Ammo RoHS: Compliant |
15 In Stock |
|
$0.2170 / $0.2783 | Buy Now |
Part Details for 25ZLH1000MEFCT810X23
25ZLH1000MEFCT810X23 CAD Models
25ZLH1000MEFCT810X23 Part Data Attributes
|
25ZLH1000MEFCT810X23
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLH1000MEFCT810X23
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.25 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1350 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZLH1000MEFCT810X23
This table gives cross-reference parts and alternative options found for 25ZLH1000MEFCT810X23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLH1000MEFCT810X23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZLH1000MCC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH1000MEFCT810X23 vs 25ZLH1000MCC10X23 |
25ZLH1000MKC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH1000MEFCT810X23 vs 25ZLH1000MKC10X23 |
25ZLH1000MEFCRI10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 25ZLH1000MEFCT810X23 vs 25ZLH1000MEFCRI10X23 |
25ZLH1000MEFCRK10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 25ZLH1000MEFCT810X23 vs 25ZLH1000MEFCRK10X23 |
25ZLH1000MEFCKC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH1000MEFCT810X23 vs 25ZLH1000MEFCKC10X23 |
25ZLH1000MCA10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH1000MEFCT810X23 vs 25ZLH1000MCA10X23 |
25ZLH1000MEFCCC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH1000MEFCT810X23 vs 25ZLH1000MEFCCC10X23 |
NRSK102M25V10X23F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25ZLH1000MEFCT810X23 vs NRSK102M25V10X23F |
25ZLH1000MEFCRX10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 25ZLH1000MEFCT810X23 vs 25ZLH1000MEFCRX10X23 |
NRSK102M25V10X23TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25ZLH1000MEFCT810X23 vs NRSK102M25V10X23TBF |