Part Details for 25ZLH330MEFC8X11.5 by Rubycon Corporation
Overview of 25ZLH330MEFC8X11.5 by Rubycon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25ZLH330MEFC8X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R0025
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 25V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Product Length:-Rohs Compliant: Yes |Rubycon 25ZLH330MEFC8X11.5 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 5555 |
|
$0.1460 / $0.4680 | Buy Now |
DISTI #
1189-1875-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5318 In Stock |
|
$0.1056 / $0.4500 | Buy Now |
DISTI #
232-25ZLH330MEFC8X15
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.1050 / $0.4100 | Order Now |
|
Future Electronics | ZLH Series 330 uF 25 V ± 20 % Through Hole Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.1030 / $0.1220 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 25VDC - 8mm dia x 11.5mm - -40 to 105°C RoHS: Compliant |
4295 In Stock |
|
$0.1041 / $0.1583 | Buy Now |
|
Quest Components | 1310 |
|
$0.2490 / $0.8300 | Buy Now | |
|
Ameya Holding Limited | ZLH Series 330 uF 25 V ± 20 % Through Hole Aluminum Electrolytic Capacitor | 2000-Authorized Distributor |
|
RFQ | |
DISTI #
25ZLH330MEFC8X11.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 25 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: 25ZLH330MEFC8X11.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 14000 |
|
Buy Now | |
|
LCSC | 330uF 25V 56m100kHz 20% 945mA100kHz PluginD8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 4730 |
|
$0.0467 / $0.0884 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 330uF - 20% - 25VDC - 8mm dia x 11.5mm - -40 to 105°C RoHS: Compliant |
4295 In Stock |
|
$0.1041 / $0.1583 | Buy Now |
Part Details for 25ZLH330MEFC8X11.5
25ZLH330MEFC8X11.5 CAD Models
25ZLH330MEFC8X11.5 Part Data Attributes
|
25ZLH330MEFC8X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLH330MEFC8X11.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0825 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 519.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZLH330MEFC8X11.5
This table gives cross-reference parts and alternative options found for 25ZLH330MEFC8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLH330MEFC8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHV1E331MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 25ZLH330MEFC8X11.5 vs UHV1E331MPD1TA |
25ZLH330MT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH330MEFC8X11.5 vs 25ZLH330MT78X11.5 |
25ZLH330MCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH330MEFC8X11.5 vs 25ZLH330MCE8X11.5 |
NRSH331M25V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25ZLH330MEFC8X11.5 vs NRSH331M25V8X11.5TBSTF |
25ZLH330MFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH330MEFC8X11.5 vs 25ZLH330MFA8X11.5 |
B41821F5337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 25ZLH330MEFC8X11.5 vs B41821F5337M000 |
NRSK331M25V8X11.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25ZLH330MEFC8X11.5 vs NRSK331M25V8X11.5F |
25ZLH330M8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 25ZLH330MEFC8X11.5 vs 25ZLH330M8X11.5 |
25ZLH330MEFCKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH330MEFC8X11.5 vs 25ZLH330MEFCKC8X11.5 |
25ZLH330MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH330MEFC8X11.5 vs 25ZLH330MEFCFA8X11.5 |