-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-4173-1-ND
|
DigiKey | CAP ALUM 470UF 20% 25V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1226 In Stock |
|
$0.1132 / $0.5400 | Buy Now |
|
Ameya Holding Limited | ZLH Series 470 uF 25 V ± 20 % Through Hole Aluminum Electrolytic Capacitor | 7835 |
|
RFQ | |
DISTI #
KEL16776
|
Rutronik | ZLH 470uF 25V 20% 10x12/5,0 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Stock DE - 101000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0878 / $0.1138 | Buy Now |
|
LCSC | 470uF 25V 20% PluginD10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 5 |
|
$0.0577 / $0.1059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25ZLH470MEFCT810X12.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLH470MEFCT810X12.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1175 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 731.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 25ZLH470MEFCT810X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLH470MEFCT810X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXG470MEFCCE10X12.5 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 25ZLH470MEFCT810X12.5 vs 25YXG470MEFCCE10X12.5 |
MK1E477M1012MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 25ZLH470MEFCT810X12.5 vs MK1E477M1012MJR |
MK1E477M1012MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 25ZLH470MEFCT810X12.5 vs MK1E477M1012MJL |
NRE-JL471M25V10X12.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25ZLH470MEFCT810X12.5 vs NRE-JL471M25V10X12.5TBF |
MK1E477M1012MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 25ZLH470MEFCT810X12.5 vs MK1E477M1012MDL |
MK1E477M1012MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 25ZLH470MEFCT810X12.5 vs MK1E477M1012MDR |
25YXG470MEFCKC10X12.5 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 25ZLH470MEFCT810X12.5 vs 25YXG470MEFCKC10X12.5 |
25YXG470MEFCRX10X12.5 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 25ZLH470MEFCT810X12.5 vs 25YXG470MEFCRX10X12.5 |
25ZLH470MEFCCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH470MEFCT810X12.5 vs 25ZLH470MEFCCA10X12.5 |
NRSK471M25V10X12.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25ZLH470MEFCT810X12.5 vs NRSK471M25V10X12.5TBF |