Part Details for 25ZLH680MEFCT810X16 by Rubycon Corporation
Overview of 25ZLH680MEFCT810X16 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25ZLH680MEFCT810X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-4174-1-ND
|
DigiKey | CAP ALUM 680UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1487 In Stock |
|
$0.1376 / $0.6300 | Buy Now |
DISTI #
25ZLH680MEFCT810X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 25 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 25ZLH680MEFCT810X16) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 680UF 20% 25V RADIAL | 1870 |
|
$0.0911 / $0.1659 | Buy Now |
|
LCSC | 680uF 25V 28m100kHz 20% 1.76A100kHz PluginD10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1870 |
|
$0.0930 / $0.1693 | Buy Now |
Part Details for 25ZLH680MEFCT810X16
25ZLH680MEFCT810X16 CAD Models
25ZLH680MEFCT810X16 Part Data Attributes:
|
25ZLH680MEFCT810X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLH680MEFCT810X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.17 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 968 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZLH680MEFCT810X16
This table gives cross-reference parts and alternative options found for 25ZLH680MEFCT810X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLH680MEFCT810X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZLH680MKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH680MEFCT810X16 vs 25ZLH680MKC10X16 |
LQ1E687M10016SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 25ZLH680MEFCT810X16 vs LQ1E687M10016SS |
MK1E687M10016JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | 25ZLH680MEFCT810X16 vs MK1E687M10016JL |
MAL217256681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 25ZLH680MEFCT810X16 vs MAL217256681E3 |
NRSK681M25V10X16TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25ZLH680MEFCT810X16 vs NRSK681M25V10X16TBF |
LQ1E687M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 25ZLH680MEFCT810X16 vs LQ1E687M10016CS |
25ZLH680MEFCRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 25ZLH680MEFCT810X16 vs 25ZLH680MEFCRX10X16 |
MK1E687M10016MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | 25ZLH680MEFCT810X16 vs MK1E687M10016MR |
MAL217236681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 25ZLH680MEFCT810X16 vs MAL217236681E3 |
B41821F5687M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 25ZLH680MEFCT810X16 vs B41821F5687M004 |