Part Details for 25ZLJ3300M16X25 by Rubycon Corporation
Overview of 25ZLJ3300M16X25 by Rubycon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25ZLJ3300M16X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1250-ND
|
DigiKey | CAP ALUM 3300UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
17436 In Stock |
|
$0.5645 / $1.3500 | Buy Now |
DISTI #
232-25ZLJ3300M16X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 4282 |
|
$0.6050 / $1.3500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3300uF - 20% - 25VDC - 16mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.5720 / $1.8300 | Buy Now |
DISTI #
75726756
|
Verical | Cap Aluminum Lytic 3300uF 25V 20%( 16 X 25mm) Radial 7.5mm 3810mA 10000h 105°C Bulk Min Qty: 99 Package Multiple: 1 Date Code: 2301 | Americas - 600 |
|
$0.7645 / $0.8650 | Buy Now |
|
Quest Components | 480 |
|
$0.7960 / $1.9900 | Buy Now | |
DISTI #
C1S629500502946
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 200 |
|
$0.4380 / $0.8470 | Buy Now |
|
LCSC | 3300uF 25V 20% PluginD16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 50 |
|
$0.3176 / $0.5999 | Buy Now |
Part Details for 25ZLJ3300M16X25
25ZLJ3300M16X25 CAD Models
25ZLJ3300M16X25 Part Data Attributes:
|
25ZLJ3300M16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLJ3300M16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.825 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2667 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZLJ3300M16X25
This table gives cross-reference parts and alternative options found for 25ZLJ3300M16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLJ3300M16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214836332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 25ZLJ3300M16X25 vs MAL214836332E3 |
MAL214866332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 25ZLJ3300M16X25 vs MAL214866332E3 |
25ZLH3300M16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 25ZLJ3300M16X25 vs 25ZLH3300M16X25 |
B41821A5338M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 25ZLJ3300M16X25 vs B41821A5338M004 |
25ZLH3300MEFCRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | 25ZLJ3300M16X25 vs 25ZLH3300MEFCRI16X25 |
25YXJ3300MCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLJ3300M16X25 vs 25YXJ3300MCA16X25 |
MAL214236332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 25ZLJ3300M16X25 vs MAL214236332E3 |
MAL214256332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 25ZLJ3300M16X25 vs MAL214256332E3 |
MAL214856332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 25ZLJ3300M16X25 vs MAL214856332E3 |
25ZLH3300MEFCCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLJ3300M16X25 vs 25ZLH3300MEFCCC16X25 |