Part Details for 25ZLJ560M8X20 by Rubycon Corporation
Overview of 25ZLJ560M8X20 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25ZLJ560M8X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4964
|
Newark | Aluminium Electrolytic Capacitor, Zlj Series, 560 - F, - 20%, 25 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25ZLJ560M8X20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 191 |
|
$0.3170 / $0.7180 | Buy Now |
DISTI #
1189-1254-ND
|
DigiKey | CAP ALUM 560UF 20% 25V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1385 In Stock |
|
$0.1837 / $0.7000 | Buy Now |
DISTI #
232-25ZLJ560M8X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 944 |
|
$0.1550 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 560uF - 20% - 25VDC - 8mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1390 / $0.4440 | Buy Now |
|
Quest Components | 800 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
25ZLJ560M8X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 25 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 25ZLJ560M8X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2346455
|
element14 Asia-Pacific | CAP, 560F, 25V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 191 |
|
$0.2092 / $0.7244 | Buy Now |
DISTI #
2346455
|
Farnell | CAP, 560F, 25V, 20% RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 191 |
|
$0.2085 / $0.4708 | Buy Now |
Part Details for 25ZLJ560M8X20
25ZLJ560M8X20 CAD Models
25ZLJ560M8X20 Part Data Attributes
|
25ZLJ560M8X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLJ560M8X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.14 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1078 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZLJ560M8X20
This table gives cross-reference parts and alternative options found for 25ZLJ560M8X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLJ560M8X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1E567M08020ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, | Samwha Electronics | 25ZLJ560M8X20 vs MK1E567M08020ML |
MK1E567M08020FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 25ZLJ560M8X20 vs MK1E567M08020FS |
25ZLH560MFA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLJ560M8X20 vs 25ZLH560MFA8X20 |
MK1E567M08020DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, | Samwha Electronics | 25ZLJ560M8X20 vs MK1E567M08020DR |
UHV1E561MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 25ZLJ560M8X20 vs UHV1E561MPD1TD |
25ZLH560MEFCCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLJ560M8X20 vs 25ZLH560MEFCCC8X20 |
25ZLH560MCA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLJ560M8X20 vs 25ZLH560MCA8X20 |
25ZLH560MCE8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLJ560M8X20 vs 25ZLH560MCE8X20 |
25ZLH560MEFCKC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLJ560M8X20 vs 25ZLH560MEFCKC8X20 |
MK1E567M08020HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, | Samwha Electronics | 25ZLJ560M8X20 vs MK1E567M08020HL |