There are no models available for this part yet.
Overview of 25ZLK470M8X20 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 25ZLK470M8X20 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13T1476
|
Newark | Aluminium Electrolytic Capacitor, Zlk Series, 470 - F, - 20%, 25 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25ZLK470M8X20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 352 |
|
$0.3120 / $0.7860 | Buy Now | |
DISTI #
25ZLK470M8X20-ND
|
DigiKey | CAP ALUM 470UF 20% 25V RADIAL TH Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2421 | Buy Now | |
DISTI #
232-25ZLK470M8X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 25VDC - 8mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1590 / $0.5090 | Buy Now | ||
DISTI #
25ZLK470M8X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470uF, 25V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: 25ZLK470M8X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 25ZLK470M8X20 by Rubycon Corporation
Part Data Attributes for 25ZLK470M8X20 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.1175 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
714 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 25ZLK470M8X20
This table gives cross-reference parts and alternative options found for 25ZLK470M8X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLK470M8X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSY477M025S1A5G20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Teapo Electronic Corporation | 25ZLK470M8X20 vs KSY477M025S1A5G20K |
UHD1E471MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 25ZLK470M8X20 vs UHD1E471MPD1CV |
25YXH470MEFCT78X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | 25ZLK470M8X20 vs 25YXH470MEFCT78X20 |
25ZLG470MEFCT78X20 | CAP ALUM 470UF 20% 25V RADIAL | Rubycon Corporation | 25ZLK470M8X20 vs 25ZLG470MEFCT78X20 |
UHE1E471MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 25ZLK470M8X20 vs UHE1E471MPD1TD |
NRSG471M25V8X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 25ZLK470M8X20 vs NRSG471M25V8X20F3CF |
25YXH470MLDFT78X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | 25ZLK470M8X20 vs 25YXH470MLDFT78X20 |
EKZE250ETB471MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 25ZLK470M8X20 vs EKZE250ETB471MH20D |
NRSG471M25V8X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 25ZLK470M8X20 vs NRSG471M25V8X20F1F |
SC025M0470L5F90820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | 25ZLK470M8X20 vs SC025M0470L5F90820 |