Part Details for 25ZLQ560MEFC10X12.5 by Rubycon Corporation
Overview of 25ZLQ560MEFC10X12.5 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 25ZLQ560MEFC10X12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3645-ND
|
DigiKey | CAP ALUM 560UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
514 In Stock |
|
$0.1764 / $0.6800 | Buy Now |
DISTI #
232-25ZLQ560MEFC10X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 837 |
|
$0.1600 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 560uF - 20% - 25VDC - 10mm dia x 12.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1600 / $0.5110 | Buy Now |
Part Details for 25ZLQ560MEFC10X12.5
25ZLQ560MEFC10X12.5 CAD Models
25ZLQ560MEFC10X12.5 Part Data Attributes
|
25ZLQ560MEFC10X12.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLQ560MEFC10X12.5
Rubycon Corporation
CAP ALUM 560UF 20% 25V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.42 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 808.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZLQ560MEFC10X12.5
This table gives cross-reference parts and alternative options found for 25ZLQ560MEFC10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLQ560MEFC10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKYC250EC5561MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 25ZLQ560MEFC10X12.5 vs EKYC250EC5561MJC5S |
EKYC250EBD561MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | 25ZLQ560MEFC10X12.5 vs EKYC250EBD561MJC5S |
EKYC250EIJ561MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | 25ZLQ560MEFC10X12.5 vs EKYC250EIJ561MJC5S |