There are no models available for this part yet.
Overview of 25ZLS1000MEFC10X23 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 25ZLS1000MEFC10X23 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75Y5119
|
Newark | Electrolytic Capacitor, Zls Series, 1000 F, 20%, 25 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25ZLS1000MEFC10X23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$0.3530 / $1.0300 | Buy Now | |
DISTI #
1189-2589-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1279 In Stock |
|
$0.2736 / $0.9900 | Buy Now | |
DISTI #
232-ZLS1000MEFC10X23
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.2350 / $0.7800 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 25VDC - 10mm dia x 23mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.2170 / $0.6940 | Buy Now | ||
DISTI #
25ZLS1000MEFC10X23
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: 25ZLS1000MEFC10X23) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 25ZLS1000MEFC10X23 by Rubycon Corporation
Part Data Attributes for 25ZLS1000MEFC10X23 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.25 mA
|
Length
|
23 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
1350 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 25ZLS1000MEFC10X23
This table gives cross-reference parts and alternative options found for 25ZLS1000MEFC10X23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLS1000MEFC10X23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZLH1000M10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 25ZLS1000MEFC10X23 vs 25ZLH1000M10X23 |
NRSH102M25V10X23F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | 25ZLS1000MEFC10X23 vs NRSH102M25V10X23F3CF |
25ZLH1000MEFCRK10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 25ZLS1000MEFC10X23 vs 25ZLH1000MEFCRK10X23 |
25ZLH1000MEFCRI10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 25ZLS1000MEFC10X23 vs 25ZLH1000MEFCRI10X23 |
NRSK102M25V10X23TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | 25ZLS1000MEFC10X23 vs NRSK102M25V10X23TB12.7MMPF |
25ZLH1000MEFCCA10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 25ZLS1000MEFC10X23 vs 25ZLH1000MEFCCA10X23 |
25ME1000WGL+CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | SUN Electronic Industries Corporation | 25ZLS1000MEFC10X23 vs 25ME1000WGL+CA |
NRSH102M25V10X23SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | 25ZLS1000MEFC10X23 vs NRSH102M25V10X23SP7.5LLF |
25ZLH1000MRX10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 25ZLS1000MEFC10X23 vs 25ZLH1000MRX10X23 |
NRSK102M25V10X23F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25ZLS1000MEFC10X23 vs NRSK102M25V10X23F |