Part Details for 25ZLS390MEFC8X16 by Rubycon Corporation
Overview of 25ZLS390MEFC8X16 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25ZLS390MEFC8X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5125
|
Newark | Electrolytic Capacitor, Zls Series, 390 F, 20%, 25 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25ZLS390MEFC8X16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 225 |
|
$0.2410 / $0.5930 | Buy Now |
DISTI #
1189-2583-ND
|
DigiKey | CAP ALUM 390UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
162 In Stock |
|
$0.2323 / $0.5700 | Buy Now |
DISTI #
232-25ZLS390MEFC8X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.1670 / $0.5700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 390uF - 20% - 25VDC - 8mm dia x 16mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1140 / $0.1330 | Buy Now |
DISTI #
25ZLS390MEFC8X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 25 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: 25ZLS390MEFC8X16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 25ZLS390MEFC8X16
25ZLS390MEFC8X16 CAD Models
25ZLS390MEFC8X16 Part Data Attributes
|
25ZLS390MEFC8X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLS390MEFC8X16
Rubycon Corporation
CAP ALUM 390UF 20% 25V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0975 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 665.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZLS390MEFC8X16
This table gives cross-reference parts and alternative options found for 25ZLS390MEFC8X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLS390MEFC8X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ391M25V8X16YF | Fixed Capacitor, | NIC Components Corp | 25ZLS390MEFC8X16 vs NRZJ391M25V8X16YF |
NRSH391M25V8X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25ZLS390MEFC8X16 vs NRSH391M25V8X16TBF |
25ZLJ390MKC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLS390MEFC8X16 vs 25ZLJ390MKC8X16 |
25ZLJ390M8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 390uF | Rubycon Corporation | 25ZLS390MEFC8X16 vs 25ZLJ390M8X16 |
NRSH391M25V8X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | 25ZLS390MEFC8X16 vs NRSH391M25V8X16SP7.5LSF |
NRZJ391M25V8X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | 25ZLS390MEFC8X16 vs NRZJ391M25V8X16F1F |
NRSH391M25V8X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | 25ZLS390MEFC8X16 vs NRSH391M25V8X16F1F |
25ZLH390MEFCCE8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLS390MEFC8X16 vs 25ZLH390MEFCCE8X16 |
25YXS390MEFC8X16 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 25ZLS390MEFC8X16 vs 25YXS390MEFC8X16 |
25ZLH390MEFCTA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF | Rubycon Corporation | 25ZLS390MEFC8X16 vs 25ZLH390MEFCTA8X16 |