-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3114HDHC-1#TRPBF | Analog Devices | 40V, 1A Sync Buck-Boost DC/DC | |
LTC3114MPFE-1#PBF | Analog Devices | 40V, 1A Sync Buck-Boost DC/DC | |
LTC3114HFE-1#PBF | Analog Devices | 40V, 1A Sync Buck-Boost DC/DC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ6786
|
Newark | Minifit Jr Ra Dr /Pegs 15Au V2 2Ckt Tray |Molex 26-01-3114 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 4395 |
|
$0.6440 / $0.6820 | Buy Now |
DISTI #
01AH0875
|
Newark | Connector, Header, 2Pos, 2Row, 4.2Mm, Connector Systems:Power, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mini-Fit Jr. 5569 Series Rohs Compliant: Yes |Molex 26-01-3114 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8400 / $1.2100 | Buy Now |
DISTI #
538-26-01-3114
|
Mouser Electronics | Headers & Wire Housings MFitJr RA DR /Pegs 15Au V2 2Ckt Tray RoHS: Compliant | 12780 |
|
$0.5140 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Mini-Fit Jr. Header - 2 Circuits - Dual Row - Right-Angle - With Snap-in Plastic Peg PCB Lock - PA Polyamide Nylon 6/6 94V-2 - 0.38µm Select Gold (Au) Plating. RoHS: Compliant |
4395 Partner Stock |
|
$0.4529 / $0.5712 | Buy Now |
DISTI #
26-01-3114
|
TTI | Headers & Wire Housings MFitJr RA DR /Pegs 15Au V2 2Ckt Tray RoHS: Compliant pbFree: Pb-Free Min Qty: 285 Package Multiple: 285 Container: Each |
Americas - 7125 In Stock |
|
$0.5090 / $0.5610 | Buy Now |
DISTI #
MX-26-01-3114
|
TME | Connector: wire-board, socket, male, Mini-Fit Jr, 4.2mm, PIN: 2, THT Min Qty: 1 | 819 |
|
$0.4800 / $0.9690 | Buy Now |
DISTI #
MOL26-01-3114
|
Interstate Connecting Components | MINIFIT JR RA DR/PEGS 15AU V-2 2CKT | 2 |
|
$0.7408 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 137892 |
|
RFQ | |
|
Master Electronics | Mini-Fit Jr. Header - 2 Circuits - Dual Row - Right-Angle - With Snap-in Plastic Peg PCB Lock - PA Polyamide Nylon 6/6 94V-2 - 0.38µm Select Gold (Au) Plating. RoHS: Compliant |
4395 Partner Stock |
|
$0.4529 / $0.5712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-01-3114
Molex
Buy Now
Datasheet
|
Compare Parts:
26-01-3114
Molex
Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Depth | 0.764 inch | |
Body Length | 0.21 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 13 A | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |