-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3127MZ | Rochester Electronics | CA3127 - Transistor Array | |
MSS5131-274MLB | Coilcraft Inc | General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7331-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, Ferrite-Core, 2929, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8151
|
Newark | Minifit Jr Ra Dr /Pegs 15Au V0 2Ckt Tray Rohs Compliant: Yes |Molex 26-01-3127 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6732 |
|
$0.4890 | Buy Now |
DISTI #
0026013127
|
Avnet Americas | Conn Power HDR 2 POS 4.2mm Solder RA Thru-Hole 2 Terminal 1 Port Bag - Bulk (Alt: 0026013127) RoHS: Compliant Min Qty: 9120 Package Multiple: 9120 Container: Bulk | 0 |
|
$0.5041 | Buy Now |
DISTI #
77AC8151
|
Avnet Americas | Conn Power HDR 2 POS 4.2mm Solder RA Thru-Hole 2 Terminal 1 Port Bag - Bulk (Alt: 77AC8151) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 0 |
|
$0.8370 / $1.2600 | Buy Now |
DISTI #
538-26-01-3127
|
Mouser Electronics | Headers & Wire Housings MFitJr RA DR /Pegs 15Au V0 2Ckt Tray RoHS: Compliant | 7842 |
|
$0.5240 / $1.2900 | Buy Now |
DISTI #
71457653
|
RS | MiniFit Jr RA DR /Pegs 15Au V0 2Ckt Tray | Molex Incorporated 26-01-3127 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $1.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
6732 Partner Stock |
|
$0.5600 / $0.7400 | Buy Now |
DISTI #
26013127-MOL
|
TME | 26-01-3127 Min Qty: 53 | 6732 |
|
$0.6170 / $0.8026 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8751 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
6732 Partner Stock |
|
$0.5600 / $0.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-01-3127
Molex
Buy Now
Datasheet
|
Compare Parts:
26-01-3127
Molex
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
JESD-609 Code | e3 |