Part Details for 26-03-4152 by Molex
Overview of 26-03-4152 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54152AW/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54152AW. Buy from authorized manufacturer Rochester Electronics. | |
54152ADM/B | Rochester Electronics LLC | 54152 - 1 of 8 Data Selectors/MUX | |
54152AFM/B | Rochester Electronics LLC | 54152A - 1 of 8 Data Selectors/MUX |
Price & Stock for 26-03-4152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H4833
|
Newark | Kk 156 Crimp Housing Ramp 15 Ckt |Molex 26-03-4152 RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6210 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4810 / $0.5600 | Buy Now |
Part Details for 26-03-4152
26-03-4152 CAD Models
26-03-4152 Part Data Attributes
|
26-03-4152
Molex
Buy Now
Datasheet
|
Compare Parts:
26-03-4152
Molex
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.26 inch | |
Body Depth | 0.67 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 26-03-4152
This table gives cross-reference parts and alternative options found for 26-03-4152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-03-4152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-03-3141 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 26-03-4152 vs 26-03-3141 |