26-11-6074
Description: Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Receptacle

Overview of 26-11-6074 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
DF36074GFZV Renesas Electronics Corporation Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), LQFP, /
DF36074LHV Renesas Electronics Corporation Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), QFP, /
DF36074LHWV Renesas Electronics Corporation Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), QFP, /

Price & Stock for 26-11-6074 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 3074457345656077555
Avnet Abacus Conn Socket Strip RCP 7 POS 3.96mm Solder RA Thru-Hole Bag (Alt: 3074457345656077555) RoHS: Compliant Min Qty: 104 Package Multiple: 104 Abacus - 0
Buy Now

CAD Models for 26-11-6074 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 26-11-6074 by Molex

26-11-6074
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED
Board Mounting Option
EDGE MOUNT
Body Breadth
0.307 inch
Body Depth
0.45 inch
Body Length
1.088 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
6 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.417 N
Insulation Resistance
50000000000 Ω
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.156 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
POLARIZED LCK
Mounting Option 2
PLASTIC
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
5 A
Reference Standard
UL, CSA
Terminal Length
0.145 inch
Termination Type
SOLDER
Total Number of Contacts
7
UL Flammability Code
94V-2
Withdrawl Force-Min
.0834 N
Want to compare parts?
  1. 26-11-6074
    Molex
    Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 26-11-6074 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 26-11-6074 by Molex

Select Manufacturer
Which Manufacturer of 26-11-6074 would you like to use for your alert(s)?
  • Please alert me when 26-11-6074 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 26-11-6074 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 26-11-6074 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 26-11-6074 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 26-11-6074.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 26-11-6074 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: