Part Details for 26-1935 by MCM Electronics
Overview of 26-1935 by MCM Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1935ES5#TRMPBF | Analog Devices | 1.2MHz Boost DC/DC Conv in SOT | |
LT1935ES5#TRPBF | Analog Devices | 1.2MHz Boost DC/DC Conv in SOT | |
DC1935A-B | Analog Devices | LT4363-2 Demo Board: High Volt |
Price & Stock for 26-1935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95K9697
|
Newark | Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:11Pins, Current Rating:-, Voltage Rating:-, Product Range:- Rohs Compliant: No |Mcm 26-1935 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$1.6900 / $1.9700 | Buy Now |