Part Details for 26-21/Y2C-ATWL/CT by Everlight Electronics Co Ltd
Overview of 26-21/Y2C-ATWL/CT by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26-21/Y2C-ATWL/CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-26-21/Y2C-ATWL/CTTR-ND
|
DigiKey | LED YELLOW CLEAR 1206 SMD Min Qty: 4500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0517 / $0.0808 | Buy Now |
DISTI #
638-2621/Y2CATWL/CT
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0500 / $0.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0595 / $0.0691 | Buy Now |
DISTI #
35Y22261CQ
|
EBV Elektronik | LED Single Chip Yellow 594.5nm 25mA 2-Pin SMD T/R (Alt: 35Y22261CQ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |