There are no models available for this part yet.
Overview of 26-32.768-12.5-10/A by Suzhou Liming Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
DC898A-A | Analog Devices | LTC3728LCUH - 2V-10A 1.8V@ 10A | |
LTC7825AV#PBF | Analog Devices | 10A monolithic charge pump |
Price & Stock for 26-32.768-12.5-10/A by Suzhou Liming Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 32.768kHz Through-Hole Crystal Oscillator 12.5pF 10ppm 10ppm DT-26 Crystals ROHS | 147 |
|
$0.0429 / $0.0750 | Buy Now |