There are no models available for this part yet.
Overview of 26-4100-8P by Eaton Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4100-C | Coilcraft Inc | RF inductor, tunable, not RoHS | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT |
Price & Stock for 26-4100-8P by Eaton Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42FX150
|
Newark | Rack & Panel Connector, Plug 8 Position Solder, No. Of Contacts:8Contacts, Product Range:26 Series, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Pitch Spacing:4.57Mm, Gender:Plug, Contact Gender:Pin Rohs Compliant: Yes |Cooper Interconnect 26-4100-8P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
70144700
|
RS | Conn Rect Industrial Panel Plug 8 Cont Solder Eyelet 26 Series 16 AWG Straight | Eaton - CDM Electronics 26-4100-8P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.0700 / $76.7300 | RFQ |