-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7214
|
Newark | Board-To-Board Connector, Kk 41661 Series, Through Hole, Header, 4, 3.96 Mm, Tin Plated Contacts |Molex 26-48-1041 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12834 |
|
$0.5400 / $0.8280 | Buy Now |
DISTI #
81AK8223
|
Newark | Kk 156 Hdr Assy Flat Bkwy 04 Ckt Tin |Molex 26-48-1041 Min Qty: 4650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4080 / $0.5670 | Buy Now |
DISTI #
0026481041
|
Avnet Americas | Conn Unshrouded HDR 4 POS 3.96mm Solder ST Through Hole Bag - Bulk (Alt: 0026481041) RoHS: Compliant Min Qty: 4650 Package Multiple: 4650 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3022 / $0.4006 | Buy Now |
DISTI #
26-48-1041
|
Avnet Americas | Conn Unshrouded HDR 4 POS 3.96mm Solder ST Through Hole Bag - Bulk (Alt: 26-48-1041) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-26-48-1041
|
Mouser Electronics | Headers & Wire Housings VERT B/A HDR 4P TIN SQUARE PIN RoHS: Compliant | 403 |
|
$0.2520 / $0.8600 | Buy Now |
DISTI #
71456922
|
RS | KK 156 Hdr Assy Flat Bkwy 04 ckt Tin | Molex Incorporated 26-48-1041 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.8200 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
12834 Partner Stock |
|
$0.2060 / $0.3376 | Buy Now |
|
Quest Components | 640 |
|
$0.2754 / $0.6885 | Buy Now | |
|
Quest Components | 278 |
|
$0.5990 / $1.4975 | Buy Now | |
DISTI #
26-48-1041
|
TTI | Headers & Wire Housings VERT B/A HDR 4P TIN SQUARE PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 6 Container: Each |
Americas - 36012 In Stock |
|
$0.1890 / $0.2620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-48-1041
Molex
Buy Now
Datasheet
|
Compare Parts:
26-48-1041
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Body Breadth | 0.3 inch | |
Body Depth | 0.128 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.7792 N |