-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0890
|
Newark | Connector, Header, 10Pos, 1Row, 3.96Mm, Connector Systems:Board-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 396 41661 Series Rohs Compliant: Yes |Molex 26-48-1101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1.4700 / $2.4000 | Buy Now |
DISTI #
538-26-48-1101
|
Mouser Electronics | Headers & Wire Housings VERT B/A HDR 10P TIN SQUARE PIN RoHS: Compliant | 915 |
|
$0.9630 / $1.7500 | Buy Now |
|
Bisco Industries | 17 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
504 Partner Stock |
|
$0.6830 / $0.9280 | Buy Now |
|
Bristol Electronics | 181 |
|
RFQ | ||
DISTI #
26-48-1101
|
TTI | Headers & Wire Housings VERT B/A HDR 10P TIN SQUARE PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 2 Container: Each |
Americas - 1652 In Stock |
|
$0.8300 / $1.3200 | Buy Now |
DISTI #
Molex 26-48-1101
|
PEI Genesis | Board Connector, Contact | 888 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 90 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
3049567
|
element14 Asia-Pacific | CONNECTOR, HEADER, 10POS, 1ROW, 3.96MM RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$0.9760 / $2.3882 | Buy Now |
DISTI #
3049567
|
Farnell | CONNECTOR, HEADER, 10POS, 1ROW, 3.96MM RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 30 |
|
$0.9694 / $2.5674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-48-1101
Molex
Buy Now
Datasheet
|
Compare Parts:
26-48-1101
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Body Breadth | 0.3 inch | |
Body Depth | 0.128 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.7792 N |