Part Details for 26-48-4061 by Molex
Overview of 26-48-4061 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 26-48-4061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H5401
|
Newark | Kk 156 Hdr Assy Flat Bkwy 06 Ckt Tin |Molex 26-48-4061 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4080 | Buy Now |
DISTI #
538-26-48-4061
|
Mouser Electronics | Headers & Wire Housings KK 156 Hdr Assy Flat Flat Bkwy 06 ckt Tin RoHS: Compliant | 0 |
|
$0.3660 / $0.3850 | Order Now |
Part Details for 26-48-4061
26-48-4061 CAD Models
26-48-4061 Part Data Attributes:
|
26-48-4061
Molex
Buy Now
Datasheet
|
Compare Parts:
26-48-4061
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | KK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |