Part Details for 26-48-9033 by Molex
Overview of 26-48-9033 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26-48-9033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H5487
|
Newark | Kk 156 Header Assy Frlk Bkwy 03 Ckt Tin |Molex 26-48-9033 Min Qty: 5700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 | Buy Now |
DISTI #
0026489033
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0026489033) RoHS: Compliant Min Qty: 5700 Package Multiple: 5700 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1851 | Buy Now |
DISTI #
538-26-48-9033
|
Mouser Electronics | Headers & Wire Housings KK 156 Header Assy F FrLk Bkwy 03 ckt Tin RoHS: Compliant | 0 |
|
$0.1570 / $0.1580 | Order Now |
DISTI #
71457026
|
RS | KK 156 Header Assy FrLk Bkwy 03 ckt Tin | Molex Incorporated 26-48-9033 RoHS: Not Compliant Min Qty: 5700 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1610 / $0.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1510 / $0.1670 | Buy Now |
DISTI #
0026489033
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0026489033) RoHS: Compliant Min Qty: 5700 Package Multiple: 5700 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1851 | Buy Now |
DISTI #
0026489033
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0026489033) RoHS: Compliant Min Qty: 5700 Package Multiple: 5700 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1851 | Buy Now |
Part Details for 26-48-9033
26-48-9033 CAD Models
26-48-9033 Part Data Attributes
|
26-48-9033
Molex
Buy Now
Datasheet
|
Compare Parts:
26-48-9033
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | KK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |