Part Details for 26-50-3030 by Molex
Overview of 26-50-3030 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26-50-3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8546
|
Newark | Conn, Header, 2Pos, 1Row, 3.96Mm Rohs Compliant: Yes |Molex 26-50-3030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1886 |
|
$0.2160 / $0.3500 | Buy Now |
DISTI #
56H5524
|
Newark | Kk 156 Header Assy Frlk Bkwy 03 Ckt Tin Rohs Compliant: Yes |Molex 26-50-3030 Min Qty: 17100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1710 | Buy Now |
DISTI #
0026503030
|
Avnet Americas | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0026503030) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0026503030
|
Avnet Americas | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0026503030) RoHS: Compliant Min Qty: 17100 Package Multiple: 5700 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1586 | Buy Now |
DISTI #
538-26-50-3030
|
Mouser Electronics | Headers & Wire Housings KK 156 Header Assy F FrLk Bkwy 03 ckt Tin RoHS: Compliant | 17229 |
|
$0.0980 / $0.1900 | Buy Now |
DISTI #
71457030
|
RS | KK 156 Header Assy FrLk Bkwy 03 ckt Tin | Molex Incorporated 26-50-3030 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1810 / $0.2590 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1250 / $0.1690 | Buy Now |
DISTI #
0026503030
|
Avnet Americas | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0026503030) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0026503030
|
Avnet Americas | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0026503030) RoHS: Compliant Min Qty: 17100 Package Multiple: 5700 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1586 | Buy Now |
DISTI #
0026503030
|
Avnet Asia | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole Bulk (Alt: 0026503030) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 6 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 26-50-3030
26-50-3030 CAD Models
26-50-3030 Part Data Attributes:
|
26-50-3030
Molex
Buy Now
Datasheet
|
Compare Parts:
26-50-3030
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 26-50-3030
This table gives cross-reference parts and alternative options found for 26-50-3030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-50-3030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
647290-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TE Connectivity | 26-50-3030 vs 647290-2 |