Part Details for 26-50-3070 by Molex
Overview of 26-50-3070 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26-50-3070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H5544
|
Newark | Kk 156 Header Assy Frlk Bkwy 07 Ckt Tin |Molex 26-50-3070 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4880 | Buy Now |
DISTI #
0026503070
|
Avnet Americas | Conn Unshrouded Header HDR 7 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0026503070) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-26-50-3070
|
Mouser Electronics | Headers & Wire Housings KK 156 Header Assy F FrLk Bkwy 07 ckt Tin RoHS: Compliant | 0 |
|
$0.4570 / $0.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3320 / $0.4690 | Buy Now |
Part Details for 26-50-3070
26-50-3070 CAD Models
26-50-3070 Part Data Attributes
|
26-50-3070
Molex
Buy Now
Datasheet
|
Compare Parts:
26-50-3070
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | KK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 26-50-3070
This table gives cross-reference parts and alternative options found for 26-50-3070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-50-3070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644612-6 | CONNECTOR, 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 26-50-3070 vs 3-644612-6 |
1744107-3 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 26-50-3070 vs 1744107-3 |
87218-0600 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3070 vs 87218-0600 |
A-41791-0485 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3070 vs A-41791-0485 |
41661-0186 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3070 vs 41661-0186 |
3150-8-206-11 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 26-50-3070 vs 3150-8-206-11 |
26-60-1065 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3070 vs 26-60-1065 |
41661-0339 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3070 vs 41661-0339 |
26-48-4066 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3070 vs 26-48-4066 |
41661-2004 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3070 vs 41661-2004 |