-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3073AV#PBF | Analog Devices | 3A,Low Noise,High PSRR,50mV | |
ADM3073EARZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps | |
ADM3073EARZ | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H5546
|
Newark | Kk 156 Header Assy Frlk Bkwy 07 Ckt Tin |Molex 26-50-3073 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4880 | Buy Now |
DISTI #
538-26-50-3073
|
Mouser Electronics | Headers & Wire Housings KK 156 Header Assy F FrLk Bkwy 07 ckt Tin RoHS: Compliant | 0 |
|
$0.5360 / $0.5570 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3320 / $0.4690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-50-3073
Molex
Buy Now
Datasheet
|
Compare Parts:
26-50-3073
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 26-50-3073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-50-3073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-41791-0853 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 26-50-3073 vs A-41791-0853 |
26-60-4067 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3073 vs 26-60-4067 |
826578-6 | CONNECTOR, 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 26-50-3073 vs 826578-6 |
41661-0339 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3073 vs 41661-0339 |
26-48-6061 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3073 vs 26-48-6061 |
26-52-0092 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3073 vs 26-52-0092 |
42491-0333 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3073 vs 42491-0333 |
3-644764-6 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | 26-50-3073 vs 3-644764-6 |
41661-0298 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3073 vs 41661-0298 |
3150-8-206-03 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 26-50-3073 vs 3150-8-206-03 |