Part Details for 26-50-3104 by Molex
Overview of 26-50-3104 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
MSD1583-104KEB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 2 Element, Ferrite-Core, SMD, CHIP, 5959 | |
MSS1583-104KEB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, Ferrite-Core, 5858 |
Price & Stock for 26-50-3104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H5567
|
Newark | Kk 156 Hdr Assy Flat Bkwy 10 Ckt Tin |Molex 26-50-3104 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5530 | Buy Now |
|
Onlinecomponents.com | 3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 10 Circuits, Circuit 2 Voided, Tin (Sn) Plating, Pin length 19.00mm (.750") RoHS: Compliant | 0 |
|
$0.3830 / $0.5300 | Buy Now |
Part Details for 26-50-3104
26-50-3104 CAD Models
26-50-3104 Part Data Attributes
|
26-50-3104
Molex
Buy Now
Datasheet
|
Compare Parts:
26-50-3104
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | KK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 26-50-3104
This table gives cross-reference parts and alternative options found for 26-50-3104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-50-3104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-52-0144 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3104 vs 26-52-0144 |
4-647649-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | 26-50-3104 vs 4-647649-0 |
3102-11-210-19 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 26-50-3104 vs 3102-11-210-19 |
26-60-1106 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3104 vs 26-60-1106 |
26-20-2103 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3104 vs 26-20-2103 |
27-62-4102 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3104 vs 27-62-4102 |
3150-1-210-03 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 26-50-3104 vs 3150-1-210-03 |
42491-0291 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3104 vs 42491-0291 |
26-64-2101 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3104 vs 26-64-2101 |
42491-0231 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3104 vs 42491-0231 |