Part Details for 26-58-4100 by Molex
Overview of 26-58-4100 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4100-C | Coilcraft Inc | RF inductor, tunable, not RoHS | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT |
Price & Stock for 26-58-4100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R9338
|
Newark | Kk 156 Hdr Assy Flat Bkwy 10 Ckt Tin |Molex 26-58-4100 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6530 | Buy Now |
DISTI #
538-26-58-4100
|
Mouser Electronics | Headers & Wire Housings KK 156 Hdr Assy Flat Flat Bkwy 10 ckt Tin RoHS: Compliant | 1041 |
|
$0.6580 / $1.1900 | Buy Now |
|
Onlinecomponents.com | 3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 10 Circuits, Tin (Sn) Plating, Pin length 30.48mm (1.200") RoHS: Compliant | 0 |
|
$0.4440 / $0.6300 | Buy Now |
Part Details for 26-58-4100
26-58-4100 CAD Models
26-58-4100 Part Data Attributes
|
26-58-4100
Molex
Buy Now
Datasheet
|
Compare Parts:
26-58-4100
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 26-58-4100
This table gives cross-reference parts and alternative options found for 26-58-4100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-58-4100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-52-0144 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-58-4100 vs 26-52-0144 |
4-647649-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | 26-58-4100 vs 4-647649-0 |
3102-11-210-19 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 26-58-4100 vs 3102-11-210-19 |
26-60-1106 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-58-4100 vs 26-60-1106 |
26-20-2103 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-58-4100 vs 26-20-2103 |
27-62-4102 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-58-4100 vs 27-62-4102 |
3150-1-210-03 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 26-58-4100 vs 3150-1-210-03 |
42491-0291 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-58-4100 vs 42491-0291 |
26-64-2101 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-58-4100 vs 26-64-2101 |
42491-0231 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-58-4100 vs 42491-0231 |