-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M8026
|
Newark | Header Connector,pcb Mount,recept,3 Contacts,pin,0.156 Pitch,pc Tail Terminal Rohs Compliant: Yes |Molex 26-60-2030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138583 |
|
$0.4610 / $0.8160 | Buy Now |
DISTI #
56H5715
|
Newark | Board-Board Connector Header, 3Way, 1Row, No. Of Contacts:3Contacts, Gender:Header, Pitch Spacing:3.96Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Material:Brass Rohs Compliant: Yes |Molex 26-60-2030 Min Qty: 8100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 | Buy Now |
DISTI #
538-26-60-2030
|
Mouser Electronics | Headers & Wire Housings VERT PCB HDR 3P TIN W/O PEGS RoHS: Compliant | 1459 |
|
$0.2350 / $0.7500 | Buy Now |
DISTI #
71457099
|
RS | KK 156 Hdr Assy Tin 03 Ckt | Molex Incorporated 26-60-2030 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3010 / $0.4310 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
127383 Partner Stock |
|
$0.2020 / $0.2866 | Buy Now |
DISTI #
4232520
|
Farnell | RoHS: Compliant Min Qty: 196 Container: Each | 0 |
|
$0.7048 | Buy Now |
DISTI #
4001104
|
Farnell | KK 156 HDR ASSY TIN 03 CKT RoHS: Compliant Min Qty: 200 Lead time: 18 Weeks, 3 Days Container: Each | 0 |
|
$0.5000 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
127383 Partner Stock |
|
$0.2020 / $0.2866 | Buy Now |
DISTI #
10159329
|
TestEquity LLC | Molex 26-60-2030 KK 396 Header, Vertical, without Peg, 3 Circuits, Tin (Sn) Plating | 138583 |
|
$0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-60-2030
Molex
Buy Now
Datasheet
|
Compare Parts:
26-60-2030
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | END-TO-END STACKABLE | |
Body Breadth | 0.25 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.462 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 26-60-2030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-60-2030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70553-0037 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 26-60-2030 vs 70553-0037 |
TSW-203-08-F-S-NA | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 26-60-2030 vs TSW-203-08-F-S-NA |
ZW-03-14-T-S-1100-118-002 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 26-60-2030 vs ZW-03-14-T-S-1100-118-002 |
51114-0300 | Board Connector, 3 Contact(s), 1 Row(s), Male, Plug, | Molex | 26-60-2030 vs 51114-0300 |
93689-106-03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 26-60-2030 vs 93689-106-03LF |
HTSW-103-07-F-S | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, LEAD FREE | Samtec Inc | 26-60-2030 vs HTSW-103-07-F-S |
TSW-104-07-F-S-001 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 26-60-2030 vs TSW-104-07-F-S-001 |
93689-106-03LF | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 3 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 26-60-2030 vs 93689-106-03LF |
75168-303-03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 26-60-2030 vs 75168-303-03LF |
22-28-1030 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Friction Lock, Black Insulator, Receptacle, | Molex | 26-60-2030 vs 22-28-1030 |