26-60-2160
Molex
Description: Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle,

Overview of 26-60-2160 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HP2-160 Coilcraft Inc Hexa-Path configurable magnetics, high current, SMT, RoHS
HPH2-1600LD Coilcraft Inc General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
HPH2-1600LB Coilcraft Inc General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT

Price & Stock for 26-60-2160 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 56H5756
Newark Header Connector, pcb Mount, recept,16 Contacts, pin,0.156 Pitch, pc Tail Terminal |Molex 26-60-2160 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.8100
  • 1,000 $2.4000
$2.4000 / $2.8100 Buy Now
DISTI # 0026602160
Avnet Americas Conn Unshrouded Header HDR 16 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026602160) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 900 $1.8884
$1.8884 Buy Now
DISTI # 538-26-60-2160
Mouser Electronics Headers & Wire Housings KK 156 Hdr Assy Tin Hdr Assy Tin 16 Ckt RoHS: Compliant 0
  • 900 $2.6600
  • 1,800 $2.3400
  • 2,700 $2.2000
$2.2000 / $2.6600 Order Now
DISTI # 71457134
RS KK 156 Hdr Assy Tin 16 Ckt | Molex Incorporated 26-60-2160 RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Container: Bulk 0
  • 225 $3.1000
  • 1,125 $2.8500
  • 2,250 $2.4800
  • 4,500 $2.1700
$2.1700 / $3.1000 RFQ
Onlinecomponents.com 3.96mm (.156") Pitch KK® Solid Header, Vertical, without Peg, 16 Circuits, Tin (Sn) Plating RoHS: Compliant 0
  • 225 $2.0200
  • 450 $2.0000
  • 900 $1.8900
  • 1,000 $1.5700
  • 2,500 $1.3600
  • 5,000 $1.2700
$1.2700 / $2.0200 Buy Now
Bristol Electronics   2069
RFQ

CAD Models for 26-60-2160 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 26-60-2160 by Molex

26-60-2160
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Molex
Additional Feature
END-TO-END STACKABLE
Body Breadth
0.25 inch
Body Depth
0.13 inch
Body Length
2.49 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.8928 N
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.156 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
60u inch
Reference Standard
UL
Terminal Length
0.14 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-0
Withdrawl Force-Min
.556 N
Want to compare parts?
  1. 26-60-2160
    Molex
    Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle,
    VS

Alternate Parts for 26-60-2160

This table gives cross-reference parts and alternative options found for 26-60-2160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-60-2160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54111-811-16-2100LF Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 26-60-2160 vs 54111-811-16-2100LF
77315-427-16 Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 26-60-2160 vs 77315-427-16
TSM-117-01-T-SH-A-007-K-TR Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc 26-60-2160 vs TSM-117-01-T-SH-A-007-K-TR
54111-116-16-2000 Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 26-60-2160 vs 54111-116-16-2000
ZW-16-20-T-S-750-230 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 26-60-2160 vs ZW-16-20-T-S-750-230
54111-413-16-2050 Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 26-60-2160 vs 54111-413-16-2050
54111-413-16-2150LF Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 26-60-2160 vs 54111-413-16-2150LF
77315-118V16 Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 26-60-2160 vs 77315-118V16
54111-112-16-2050 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol FCi 26-60-2160 vs 54111-112-16-2050
54111-414-16-2100LF Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 26-60-2160 vs 54111-414-16-2100LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 26-60-2160 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 26-60-2160 by Molex

Select Manufacturer
Which Manufacturer of 26-60-2160 would you like to use for your alert(s)?
  • Please alert me when 26-60-2160 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 26-60-2160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 26-60-2160 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 26-60-2160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 26-60-2160.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 26-60-2160 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: