-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M8082
|
Newark | Header Connector, pcb Mount, recept,10 Contacts, pin,0.156 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 26-60-3100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4543 |
|
$0.9870 / $1.5200 | Buy Now |
DISTI #
81AK8243
|
Newark | Kk 156 Hdr Assy Rtan Tin 10 Ckt Rohs Compliant: Yes |Molex 26-60-3100 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7500 / $1.0500 | Buy Now |
DISTI #
538-26-60-3100
|
Mouser Electronics | Headers & Wire Housings 10 CKT R/A HEADER without pegs RoHS: Compliant | 166 |
|
$0.6240 / $1.4300 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 10 POS 3.96mm Solder RA Thru-Hole KK® Bag RoHS: Compliant |
3704 In Stock |
|
$0.3700 / $0.6000 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 10 POS 3.96mm Solder RA Thru-Hole KK® Bag RoHS: Compliant |
3704 In Stock |
|
$0.3700 / $0.6000 | Buy Now |
DISTI #
10159351
|
TestEquity LLC | Molex 26-60-3100 KK 396 Header, Right-Angle, without Peg, 10 Circuits, Tin (Sn) Plating | 4543 |
|
$0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-60-3100
Molex
Buy Now
Datasheet
|
Compare Parts:
26-60-3100
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Body Breadth | 0.13 inch | |
Body Length | 1.554 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |