-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B1898
|
Newark | Header Connector,pcb Mount,recept,13 Contacts,pin,0.156 Pitch,pc Tail Terminal,latch |Molex 26-60-4130 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 5779 |
|
$1.6100 / $1.7500 | Buy Now |
DISTI #
01AH0903
|
Newark | Connector, Header, 13Pos, 1Row, 3.96Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:13Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 396 41791 Series Rohs Compliant: Yes |Molex 26-60-4130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $2.1300 | Buy Now |
DISTI #
538-26-60-4130
|
Mouser Electronics | Headers & Wire Housings 13C HEADER RoHS: Compliant | 2562 |
|
$1.1900 / $2.4200 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 13 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
5780 In Stock |
|
$1.0800 / $1.6100 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 13 Contacts, Pin, 0.156 Pitch, PC Tail Terminal, Latch | 1 |
|
$1.9250 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 13 Contacts, Pin, 0.156 Pitch, PC Tail Terminal, Latch | 400 |
|
$1.3618 / $2.9444 | Buy Now |
DISTI #
26-60-4130
|
TTI | Headers & Wire Housings 13C HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 4677 In Stock |
|
$0.9500 / $2.2600 | Buy Now |
DISTI #
3049005
|
element14 Asia-Pacific | CONNECTOR, HEADER, 13POS, 1ROW, 3.96MM RoHS: Compliant Min Qty: 1 Container: Each | 83 |
|
$1.1510 / $2.3680 | Buy Now |
DISTI #
3049005
|
Farnell | CONNECTOR, HEADER, 13POS, 1ROW, 3.96MM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Each | 83 |
|
$1.2481 / $2.5637 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 13 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
5780 In Stock |
|
$1.0800 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-60-4130
Molex
Buy Now
Datasheet
|
Compare Parts:
26-60-4130
Molex
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | FRICTION LOCK | |
Body Breadth | 0.394 inch | |
Body Depth | 0.446 inch | |
Body Length | 2.022 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | PLASTIC | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 200u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 26-60-4130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-60-4130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-640389-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 26-60-4130 vs 1-640389-3 |
4-644759-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 26-60-4130 vs 4-644759-3 |
4-644615-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug | TE Connectivity | 26-60-4130 vs 4-644615-3 |
1-644749-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 26-60-4130 vs 1-644749-3 |
4-644617-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug | TE Connectivity | 26-60-4130 vs 4-644617-3 |
1-644752-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 26-60-4130 vs 1-644752-3 |