-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Friction Lock, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P4224
|
Newark | Wire-To-Board Connector, Right Angle, Kk 41792 Series, Through Hole, Header, 4, 3.96 Mm Rohs Compliant: Yes |Molex 26-60-5040 (Alternate Part Number: 800753627628 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16233 |
|
$0.2750 / $0.4880 | Buy Now |
DISTI #
538-26-60-5040
|
Mouser Electronics | Headers & Wire Housings R/A PCB HDR 4P TIN FRICTION LOCK RoHS: Compliant | 4745 |
|
$0.2140 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 4 POS 3.96mm Solder RA Thru-Hole KK® Bag RoHS: Compliant |
421 Partner Stock |
|
$0.2090 / $0.2800 | Buy Now |
|
Bristol Electronics | 1180 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 164 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.156 Pitch, Right Angle PC Tail Terminal, Latch | 320 |
|
$0.2247 / $0.4815 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.156 Pitch, Right Angle PC Tail Terminal, Latch | 82 |
|
$0.1986 / $0.6620 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.156 Pitch, Right Angle PC Tail Terminal, Latch | 760 |
|
$0.2200 / $0.5500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.156 Pitch, Right Angle PC Tail Terminal, Latch | 131 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.156 Pitch, Right Angle PC Tail Terminal, Latch | 72 |
|
$0.4200 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-60-5040
Molex
Buy Now
Datasheet
|
Compare Parts:
26-60-5040
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Friction Lock, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.394 inch | |
Body Depth | 0.659 inch | |
Body Length | 0.618 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 10.6752 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION LOCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.9754 N |