Part Details for 26-60-5051 by Molex
Overview of 26-60-5051 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26-60-5051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026605051
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3.96mm Solder RA Thru-Hole Bulk - Bulk (Alt: 0026605051) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ |
Part Details for 26-60-5051
26-60-5051 CAD Models
26-60-5051 Part Data Attributes
|
26-60-5051
Molex
Buy Now
Datasheet
|
Compare Parts:
26-60-5051
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 26-60-5051
This table gives cross-reference parts and alternative options found for 26-60-5051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-60-5051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42872-0106 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-60-5051 vs 42872-0106 |
41682-0004 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-60-5051 vs 41682-0004 |
647126-5 | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 26-60-5051 vs 647126-5 |
42472-0251 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-60-5051 vs 42472-0251 |
41662-0118 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 26-60-5051 vs 41662-0118 |
26-62-3050 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-60-5051 vs 26-62-3050 |
3-641118-5 | CONNECTOR, 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | 26-60-5051 vs 3-641118-5 |
41682-0090 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-60-5051 vs 41682-0090 |
41662-0139 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 26-60-5051 vs 41662-0139 |
647125-5 | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 26-60-5051 vs 647125-5 |