-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Friction Lock, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M8026
|
Newark | Connector, Header, 12Pos, 1Row, 3.96Mm, Pitch Spacing:3.96Mm, No. Of Contacts:12Contacts, Gender:Header, Product Range:Kk 396 41792 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contactsrohs Compliant: Yes |Molex 26-60-5120 Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 29012 |
|
$1.5500 / $1.7300 | Buy Now |
DISTI #
01AH0907
|
Newark | Connector, Header, 12Pos, 1Row, 3.96Mm, Connector Systems:Power, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Kk 396 41792 Series Rohs Compliant: Yes |Molex 26-60-5120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $2.2400 | Buy Now |
DISTI #
538-26-60-5120
|
Mouser Electronics | Headers & Wire Housings R/A PCB HDR 12P TIN FRICTION LOCK RoHS: Compliant | 446 |
|
$1.0300 / $2.1500 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 12 POS 3.96mm Solder RA Thru-Hole KK® Bag RoHS: Compliant |
29012 Partner Stock |
|
$0.6120 / $1.0100 | Buy Now |
DISTI #
16853024
|
Verical | Conn Wire to Board HDR 12 POS 3.96mm Solder RA Side Entry Thru-Hole KK Bag Min Qty: 63 Package Multiple: 1 | Americas - 29077 |
|
$0.6100 / $1.0000 | Buy Now |
DISTI #
77314303
|
Verical | Conn Wire to Board HDR 12 POS 3.96mm Solder RA Side Entry Thru-Hole KK Bag Min Qty: 85 Package Multiple: 1 | Americas - 3430 |
|
$0.9429 / $1.2167 | Buy Now |
|
Bristol Electronics | 3800 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 12 Contacts, Pin, 0.156 Pitch, Right Angle PC Tail Terminal, Latch | 1 |
|
$1.6553 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 12 Contacts, Pin, 0.156 Pitch, Right Angle PC Tail Terminal, Latch | 3040 |
|
$0.9932 / $2.6484 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 12 Contacts, Pin, 0.156 Pitch, Right Angle PC Tail Terminal, Latch | 110 |
|
$1.3242 / $2.6484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-60-5120
Molex
Buy Now
Datasheet
|
Compare Parts:
26-60-5120
Molex
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Friction Lock, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.394 inch | |
Body Depth | 0.659 inch | |
Body Length | 1.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 10.6752 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION LOCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.9754 N |