-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H6131
|
Newark | Header Connector, pcb Mount, recept,11 Contacts, pin,0.156 Pitch, pc Tail Terminal, latch |Molex 26-61-4110 Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
DISTI #
538-26-61-4110
|
Mouser Electronics | Headers & Wire Housings VERT PCB HDR 11 GOLD FRICTION LOCK RoHS: Compliant | 2620 |
|
$2.5400 / $3.9900 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 11 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant | 0 |
|
$1.9300 / $2.0600 | Buy Now |
|
Quest Components | 11 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 240 |
|
$8.4000 / $11.8125 | Buy Now |
DISTI #
26-61-4110
|
TTI | Headers & Wire Housings VERT PCB HDR 11 GOLD FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 2700 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.3000 / $2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-61-4110
Molex
Buy Now
Datasheet
|
Compare Parts:
26-61-4110
Molex
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | FRICTION LOCK | |
Body Breadth | 0.394 inch | |
Body Depth | 0.446 inch | |
Body Length | 1.71 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | PLASTIC | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 26-61-4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-61-4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-644613-1 | CONNECTOR, 11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 26-61-4110 vs 1-644613-1 |
10046592-411H | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 26-61-4110 vs 10046592-411H |
4-644617-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug | TE Connectivity | 26-61-4110 vs 4-644617-1 |
3-647127-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 26-61-4110 vs 3-647127-1 |
10046592-411H | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 26-61-4110 vs 10046592-411H |
1-146283-1 | 11 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 26-61-4110 vs 1-146283-1 |
1-644765-1 | 11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 26-61-4110 vs 1-644765-1 |
1-640384-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 26-61-4110 vs 1-640384-1 |
1-644613-1 | 11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 26-61-4110 vs 1-644613-1 |
41672-0010 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-61-4110 vs 41672-0010 |