Part Details for 26-62-2098 by Molex
Overview of 26-62-2098 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T2098L6-7BB | Renesas Electronics Corporation | 2.5V 128 X 40 DDR TERASYN | |
72T2098L10BB | Renesas Electronics Corporation | 2.5V 128 X 40 DDR TERASYN | |
72T2098L4BB | Renesas Electronics Corporation | 2.5V 128 X 40 DDR TERASYN |
Part Details for 26-62-2098
26-62-2098 CAD Models
26-62-2098 Part Data Attributes
|
26-62-2098
Molex
Buy Now
Datasheet
|
Compare Parts:
26-62-2098
Molex
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 26-62-2098
This table gives cross-reference parts and alternative options found for 26-62-2098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-62-2098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
826578-9 | 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 26-62-2098 vs 826578-9 |
3,96UF9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Lumberg Connect GmbH | 26-62-2098 vs 3,96UF9 |
41791-0940 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 26-62-2098 vs 41791-0940 |
A-41791-0645 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-62-2098 vs A-41791-0645 |
42471-0487 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-62-2098 vs 42471-0487 |
41740-0009 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-62-2098 vs 41740-0009 |
26-60-4095 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-62-2098 vs 26-60-4095 |
26-60-2093 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 26-62-2098 vs 26-60-2093 |
26-20-2097 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-62-2098 vs 26-20-2097 |
647124-9 | 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 26-62-2098 vs 647124-9 |