-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Friction Lock, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M8524
|
Newark | Header Connector, pcb Mount, recept,2 Contacts, pin,0.156 Pitch, pc Tail Terminal, latch Rohs Compliant: Yes |Molex 26-64-4020 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 7750 |
|
$0.1730 | Buy Now |
DISTI #
56H6358
|
Newark | Connector, Header, 2Pos, 1Row, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 396 42491 Series Rohs Compliant: Yes |Molex 26-64-4020 Min Qty: 8100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2140 | Buy Now |
DISTI #
0026644020
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026644020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1079 / $0.1262 | Buy Now |
DISTI #
538-26-64-4020
|
Mouser Electronics | Headers & Wire Housings VERT FRICTION LK 2 w/press-fit pegs RoHS: Compliant | 2055 |
|
$0.1390 / $0.3700 | Buy Now |
DISTI #
71457271
|
RS | KK 156 Hdr FrLk Peg 02 Ckt Tin | Molex Incorporated 26-64-4020 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2770 / $0.3960 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant | 0 |
|
$0.1081 / $0.1612 | Buy Now |
DISTI #
16498151
|
Verical | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 384 Package Multiple: 1 | Americas - 7750 |
|
$0.1580 / $0.1630 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.156 Pitch, PC Tail Terminal, Latch | 8 |
|
$0.2286 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.156 Pitch, PC Tail Terminal, Latch | 35 |
|
$0.2800 / $0.5600 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.156 Pitch, PC Tail Terminal, Latch | 1841 |
|
$0.1524 / $0.7620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-64-4020
Molex
Buy Now
Datasheet
|
Compare Parts:
26-64-4020
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Friction Lock, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKED | |
Board Mounting Option | PEG | |
Body Breadth | 0.394 inch | |
Body Depth | 0.446 inch | |
Body Length | 0.306 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION LOCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.9754 N |
This table gives cross-reference parts and alternative options found for 26-64-4020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-64-4020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42491-0329 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-64-4020 vs 42491-0329 |