-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Friction Lock, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H6367
|
Newark | Wire-Board Conn, Header, 10Pos, 3.96Mm, Connector Systems:Power, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 42491 Series, Connector Shroud:- Rohs Compliant: Yes |Molex 26-64-4100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.6670 / $1.0200 | Buy Now |
DISTI #
91M8529
|
Newark | Header Connector, pcb Mount, recept,10 Contacts, pin,0.156 Pitch, pc Tail Terminal, latch |Molex 26-64-4100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6250 / $0.9790 | Buy Now |
DISTI #
0026644100
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026644100) RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4800 / $0.5782 | Buy Now |
DISTI #
56H6367
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 56H6367) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 2 Days Container: Bulk | 1 Partner Stock |
|
$0.6670 | Buy Now |
DISTI #
538-26-64-4100
|
Mouser Electronics | Headers & Wire Housings KK 156 Hdr FrLk Peg 10 Ckt Tin RoHS: Compliant | 1984 |
|
$0.4560 / $1.0000 | Buy Now |
DISTI #
71457280
|
RS | KK 156 Hdr FrLk Peg 10 Ckt Tin | Molex Incorporated 26-64-4100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 150 |
|
$0.6400 / $0.9600 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant | 0 |
|
$0.3640 / $0.4810 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 10 Contacts, Pin, 0.156 Pitch, PC Tail Terminal, Latch | 840 |
|
$0.6406 / $1.6015 | Buy Now |
DISTI #
0026644100
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026644100) RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4800 / $0.5782 | Buy Now |
DISTI #
56H6367
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 56H6367) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 2 Days Container: Bulk | 1 Partner Stock |
|
$0.6670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-64-4100
Molex
Buy Now
Datasheet
|
Compare Parts:
26-64-4100
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Friction Lock, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 27 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKED | |
Board Mounting Option | PEG | |
Body Breadth | 0.394 inch | |
Body Depth | 0.446 inch | |
Body Length | 1.554 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION LOCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.9754 N |