-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Friction Lock, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H3519
|
Newark | Connector, Header, 3Pos, 1Row, 3.96Mm, Connector Systems:Power, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Kk 396 42492 Series Rohs Compliant: Yes |Molex 26-64-5030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71906 |
|
$0.3500 / $0.5200 | Buy Now |
DISTI #
538-26-64-5030
|
Mouser Electronics | Headers & Wire Housings HEADER R/A 3P RoHS: Compliant | 16130 |
|
$0.1870 / $0.4900 | Buy Now |
DISTI #
71457289
|
RS | KK 156 Hdr FrLk RtAn Peg 03 Ckt Tin | Molex Incorporated 26-64-5030 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3110 / $0.4440 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole KK® Bag RoHS: Compliant |
70756 Partner Stock |
|
$0.1816 / $0.2958 | Buy Now |
DISTI #
16853070
|
Verical | Conn Wire to Board HDR 3 POS 3.96mm Solder RA Side Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 213 Package Multiple: 1 | Americas - 67616 |
|
$0.1800 / $0.2940 | Buy Now |
DISTI #
65681676
|
Verical | Conn Wire to Board HDR 3 POS 3.96mm Solder RA Side Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 213 Package Multiple: 1 | Americas - 4290 |
|
$0.1800 / $0.2940 | Buy Now |
|
Bristol Electronics | 323 |
|
RFQ | ||
|
Quest Components | 124 |
|
$0.2646 / $0.8820 | Buy Now | |
|
Quest Components | 1204 |
|
$0.3248 / $0.8120 | Buy Now | |
|
Quest Components | 184 |
|
$0.4060 / $0.8120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-64-5030
Molex
Buy Now
Datasheet
|
Compare Parts:
26-64-5030
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Friction Lock, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.394 inch | |
Body Depth | 0.659 inch | |
Body Length | 0.462 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 17.792 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION LOCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.9754 N |
This table gives cross-reference parts and alternative options found for 26-64-5030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-64-5030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1903392-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Red Insulator, Receptacle | TE Connectivity | 26-64-5030 vs 1-1903392-2 |
22-23-5031 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Friction Lock, Natural Insulator, Receptacle, | Molex | 26-64-5030 vs 22-23-5031 |
644486-3 | HEADER CONNECTOR,PCB MNT,RECEPT,3 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,NATURAL | TE Connectivity | 26-64-5030 vs 644486-3 |
22-28-0030 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 26-64-5030 vs 22-28-0030 |
1-2232572-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Red Insulator, Receptacle | TE Connectivity | 26-64-5030 vs 1-2232572-2 |
1586104-3 | 3P PLUG VAL-U-LOK SR FH V0 | TE Connectivity | 26-64-5030 vs 1586104-3 |
A-6373-03A222 | Board Connector | Molex | 26-64-5030 vs A-6373-03A222 |
644486-3 | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 26-64-5030 vs 644486-3 |