There are no models available for this part yet.
Overview of 260-6.80ET2 by Calmark
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2225-80-E#T2 | Renesas Electronics Corporation | Nch Single Power MOSFET 1500V 2A 12000mOhm TO-3PFP |
Price & Stock for 260-6.80ET2 by Calmark
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 7 |
|
Buy Now |